BA71901.48OM5 | EFB-Elektronik

Splice box, 48 x 50/125 OM5, 24 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71901.48OM5

Order No.: 26P1775
EAN: 4049759193096
MPN:
BA71901.48OM5
BA71901.48OM5 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
BA71901.48OM5 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
BA71901.48OM5 EFB-Elektronik Connectin Modules, Patch Distributors Image 3
Image may differ
Unit Price (€ / pc.)
261.8357 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
261.84 € *
Price list
Quantity
Price per unit*
1 pcs.
261.8357 €
5 pcs.
241.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splicebox, BA71901.48OM5, EFB Elektronik

The BA71901.48OM5 is a splicebox sliding unit with LC-Duplex plastic adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Connection 24 x LC Duplex
Version Spleißbox
Width 483 mm
Colour grau
Height 44.5 mm
Pigtails 48 x 50/125 OM5
Depth 244 mm
Logistics
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes