BA71902.24 | EFB-Elektronik
Splice box, 24 x 50/125 OM2, 12 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71902.24
Order No.: 26P1777
EAN: 4049759043742
MPN:
BA71902.24
Unit Price (€ / pc.)
136.2193 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
136.22 € *
Price list
Quantity
Price per unit*
1 pcs.
136.2193 €
5 pcs.
125.7354 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splicebox, BA71902.24, EFB Elektronik
The BA71902.24 is a splicebox sliding unit with LC-Duplex metal adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
Connection | 12 x LC Duplex | |
Version | Spleißbox | |
Width | 483 mm | |
Colour | grau | |
Height | 44.5 mm | |
Pigtails | 24 x 50/125 OM2 | |
Depth | 244 mm |
Download
Logistics
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |