BA71902TS.12OM3 | EFB-Elektronik
Splice box, 12 x 50/125 OM3, 6 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, black, BA71902TS.12OM3
Order No.: 26P1782
EAN: 4049759139995
MPN:
BA71902TS.12OM3
Unit Price (€ / pc.)
93.5578 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Total Price:
93.56 € *
Price list
Quantity
Price per unit*
1 pcs.
93.5578 €
5 pcs.
86.3583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splicebox, BA71902TS.12OM3, EFB Elektronik
The BA71902TS.12OM3 is a splicebox sliding unit with LC-Duplex metal adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
Connection | 6 x LC Duplex | |
Version | Spleißbox | |
Width | 483 mm | |
Colour | schwarz | |
Height | 44.5 mm | |
Pigtails | 12 x 50/125 OM3 | |
Depth | 244 mm |
Download
Logistics
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |