BA71902TS.24OM4 | EFB-Elektronik

Splice box, 24 x 50/125 OM4, 12 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, black, BA71902TS.24OM4

Order No.: 26P1788
EAN: 4049759236199
MPN:
BA71902TS.24OM4
EFB-Elektronik
BA71902TS.24OM4 EFB-Elektronik Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
162.316 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
162.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
162.316 €

Splicebox, BA71902TS.24OM4, EFB Elektronik

The BA71902TS.24OM4 is a splicebox sliding unit with LC-Duplex metal adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Anschluss 12 x LC Duplex
Ausführung Spleißbox
Breite 483 mm
Farbe schwarz
Höhe 44.5 mm
Pigtails 24 x 50/125 OM4
Tiefe 244 mm
Logistics
Zolltarifnummer 85367000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes