BA71920.48 | EFB-Elektronik

Splice box, 48 x 9/125 OS2, 24 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71920.48

Order No.: 26P1792
EAN: 4049759193133
MPN:
BA71920.48
BA71920.48 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
BA71920.48 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
205.1560 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
205.16 € *
Price list
Quantity
Price per unit*
1 pcs.
205.1560 €
5 pcs.
189.3647 €
*incl. VAT plus shipping costs
Subject to prior sale

Splicebox, BA71920.48, EFB Elektronik

The BA71920.48 is a splicebox sliding unit with LC-Duplex metal adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Filter Property Value
Pigtails 48 x 9/125 OS2
Version splice box
Connection 24 x LC duplex
Width 483 mm
Height 44.5 mm
Depth 244 mm
Colour gray
Logistics
Property Value
Customs tariff number 85367000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes