BA71921.24 | EFB-Elektronik
Splice box, 24 x 9/125 OS2, 12 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71921.24
Order No.: 26P1744
EAN: 4049759146443
MPN:
BA71921.24
Unit Price (€ / pc.)
120.9635 € *
Available: 1 pcs.
Available in 5 Days: 17 pcs.
Leadtime: On Request **
Splicebox, BA71921.24, EFB Elektronik
The BA71921.24 is a splicebox sliding unit with LC-Duplex plastic adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
Connection | 12 x LC Duplex | |
Version | Spleißbox | |
Width | 483 mm | |
Colour | grau | |
Height | 44.5 mm | |
Pigtails | 24 x 9/125 OS2 | |
Depth | 244 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |