BA71922.24 | EFB-Elektronik

Splice box, 24 x 9/125 OS2, 12 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71922.24

Order No.: 26P1749
EAN: 4049759064808
MPN:
BA71922.24
BA71922.24 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
BA71922.24 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
144.6207 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
144.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
144.6207 €

Splicebox, BA71922.24, EFB Elektronik

The BA71922.24 is a splicebox sliding unit with LC-Duplex metal adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Filter Property Value
Pigtails 24 x 9/125 OS2
Version splice box
Connection 12 x LC duplex
Width 483 mm
Height 44.5 mm
Depth 244 mm
Colour gray
Logistics
Property Value
Customs tariff number 85367000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes