FTTH-BOX-IN-2 | EFB-Elektronik
FTTH connection box, 2 x SC Simplex/LC Duplex/E2000, (W x H x D) 84 x 24 x 130 mm, white, FTTH-BOX-IN-2
Order No.: 26P2551
EAN: 4049759189648
MPN:
FTTH-BOX-IN-2
Unit Price (€ / pc.)
4.1769 € *
Available in 5 Days: 29 pcs. - if ordered today
Indoor Connectionbox, FTTH-BOX-IN-2, EFB Elektronik
FTTH Indoor Connectionbox for 2fiber, 2adapter, connector protection.
Applications
- Optical telecommunication Networks
- LAN, Optical fiber communication Network
- CATV Networks
- FTTH access Network
- PON, G-PON
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FTTH indoor connection box | |
| Connection | 2 x SC Simplex/LC Duplex/E2000 | |
| Width | 84 mm | |
| Height | 24 mm | |
| Depth | 130 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |