FTTH-BOX-IN-3 | EFB-Elektronik
FTTH connection box, 2 x SC Simplex/LC Duplex/E2000, (W x H x D) 115 x 86 x 23 mm, white, FTTH-BOX-IN-3
Order No.: 26P2552
EAN: 4049759189655
MPN:
FTTH-BOX-IN-3
Unit Price (€ / pc.)
7.5922 € *
Available in 10 days: 2 pcs. - if ordered today
Indoor Connectionbox, FTTH-BOX-IN-3, EFB Elektronik
FTTH Indoor Connectionbox for 1fiber, 1adapter, connector protection.
Applications
- Optical telecommunication Networks
- LAN, Optical fiber communication Network
- CATV Networks
- FTTH access Network
- PON, G-PON
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FTTH indoor connection box | |
| Connection | 2 x SC Simplex/LC Duplex/E2000 | |
| Width | 115 mm | |
| Height | 86 mm | |
| Depth | 23 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |