FTTH-BOX-IN-5 | EFB-Elektronik
FTTH connection box, 4 x SC Simplex/LC Duplex/E2000, (W x H x D) 101 x 81 x 29 mm, white, FTTH-BOX-IN-5
Order No.: 26P2553
EAN: 4049759189679
MPN:
FTTH-BOX-IN-5
Unit Price (€ / pc.)
10.0555 € *
Available: 0 pcs.
Available in 5 Days: 395 pcs.
Leadtime: On Request **
Indoor Connectionbox, FTTH-BOX-IN-5, EFB Elektronik
FTTH Indoor DIN RAIL Box for 4fiber, 4adapter and Fiber overlength box.
Applications
- Optical telecommunication Networks
- LAN, Optical fiber communication Network
- CATV Networks
- FTTH access Network
- PON, G-PON
Technical specifications
Connection | 4 x SC Simplex/LC Duplex/E2000 | |
Version | FTTH Indoor Hutschienenbox | |
Width | 101 mm | |
Colour | weiß | |
Height | 81 mm | |
Depth | 29 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |