FTTH-BOX-OUT-2 | EFB-Elektronik

FTTH connection box, 8 x SC Simplex/16 x LC Duplex, (W x H x D) 231 x 163 x 47 mm, white, FTTH-BOX-OUT-2

Order No.: 26P2556
EAN: 4049759189709
MPN:
FTTH-BOX-OUT-2
FTTH-BOX-OUT-2 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
FTTH-BOX-OUT-2 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
FTTH-BOX-OUT-2 EFB-Elektronik Connectin Modules, Patch Distributors Image 3
FTTH-BOX-OUT-2 EFB-Elektronik Connectin Modules, Patch Distributors Image 4
FTTH-BOX-OUT-2 EFB-Elektronik Connectin Modules, Patch Distributors Image 5
Image may differ
Unit Price (€ / pc.)
22.6814 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
22.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.6814 €

FTTH Connectionbox, FTTH-BOX-OUT-2, EFB Elektronik

FTTH IP65 Connectionbox for 16fiber, 8adapter and Fiber overlength box.

Applications

  • Optical telecommunication Networks
  • LAN, Optical fiber communication Network
  • CATV Networks
  • FTTH access Network
  • PON, G-PON
Technical specifications
Connection 8 x SC Simplex/16 x LC Duplex
Version FTTH Anschlussbox
Width 231 mm
Colour weiß
Height 163 mm
Depth 47 mm
Logistics
Country of origin CN
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes