FTTH-BOX-OUT-7 | EFB-Elektronik

FTTH connection box, 144 x SC Simplex/LC Duplex/E2000, (W x H x D) 232 x 358.5 x 130.5 mm, gray, FTTH-BOX-OUT-7

Order No.: 26P2561
EAN: 4049759243036
MPN:
FTTH-BOX-OUT-7
FTTH-BOX-OUT-7 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
FTTH-BOX-OUT-7 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
FTTH-BOX-OUT-7 EFB-Elektronik Connectin Modules, Patch Distributors Image 3
FTTH-BOX-OUT-7 EFB-Elektronik Connectin Modules, Patch Distributors Image 4
Image may differ
Unit Price (€ / pc.)
81.5864 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: On Request **
Total Price:
81.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.5864 €

FTTH Connectionbox, FTTH-BOX-OUT-7, EFB Elektronik

FTTH IP65 Connectionbox for 144 fiber and Fiber overlength box.

Applications

  • Optical telecommunication Networks
  • LAN, Optical fiber communication Network
  • CATV Networks
  • FTTH access Network
  • PON, G-PON
Technical specifications
Connection 144 x SC Simplex/LC Duplex/E2000
Version FTTH Anschlussbox
Width 232 mm
Colour grau
Height 358.5 mm
Depth 130.5 mm
Logistics
Country of origin CN
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes