SB-FP-24SC-D-V-OS2 | EFB-Elektronik

FO front panel, 48 x 9/125 OS2, 24 x SC duplex, vertical, 1 row, (W x H x D) 432 x 43.5 x 13 mm, gray, SB-FP-24SC-D-V-OS2

Order No.: 26P2838
EAN: 4049759258634
MPN:
SB-FP-24SC-D-V-OS2
SB-FP-24SC-D-V-OS2 EFB-Elektronik Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
36.6639 € *
Available in 5 Days: 60 pcs. - if ordered today
Total Price:
36.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.6639 €

Front panel, SB-FP-24SC-D-V-OS2, EFB Elektronik

Front panel for 19" splice boxes equipped with SC duplex adapters in the categories OM3, OM4 and OS2.

Technical specifications
Filter Property Value
Pigtails 48 x 9/125 OS2
Version equipped front panel
Connection 24 x SC duplex
Arrangement vertical, 1 row
Width 432 mm
Height 43.5 mm
Depth 13 mm
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85367000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes