SB-FP-24SC-D-V | EFB-Elektronik
FO front panel, 24 x SC Duplex/LC Quad, vertical, 2 row, gray, SB-FP-24SC-D-V
Order No.: 26P2813
EAN: 4049759185756
MPN:
SB-FP-24SC-D-V
Unit Price (€ / pc.)
7.4494 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Front panel, SB-FP-24SC-D-V, EFB Elektronik
Front panel with SC Duplex/LC Quad breakouts for standard 1U splice and breakout boxes. Breakouts horizontally shifted.
Technical specifications
Anordnung | senkrecht, 2-reihig | |
Anschluss | 24 x SC Duplex/LC Quad | |
Ausführung | Frontblende | |
Farbe | grau |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85367000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |