SB-FP-24SC-S-OM3 | EFB-Elektronik

FO front panel, 48 x 50/125 OM3, 24 x LC duplex, horizontal, 1 row, (W x H x D) 432 x 43.5 x 13 mm, gray, SB-FP-24SC-S-OM3

Order No.: 26P2840
EAN: 4049759258641
MPN:
SB-FP-24SC-S-OM3
SB-FP-24SC-S-OM3 EFB-Elektronik Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
40.7813 € *
Available: 0 pcs.
Available in 5 Days: 94 pcs.
Leadtime: On Request **
Total Price:
40.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.7813 €

Front panel, SB-FP-24SC-S-OM3, EFB Elektronik

Front panel for 19" splice boxes equipped with LC duplex adapters in the categories OM3, OM4 and OS2.

Technical specifications
Pigtails 48 x 50/125 OM3
Version Bestückte Frontblende
Connection 24 x LC Duplex
Arrangement waagerecht, 1-reihig
Width 432 mm
Height 43.5 mm
Depth 13 mm
Colour grau
Logistics
Country of origin CN
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes