SB-FP-24SC-S-OM4 | EFB-Elektronik
FO front panel, 48 x 50/125 OM4, 24 x LC duplex, horizontal, 1 row, (W x H x D) 432 x 43.5 x 13 mm, gray, SB-FP-24SC-S-OM4
Order No.: 26P2842
EAN: 4049759258658
MPN:
SB-FP-24SC-S-OM4
Unit Price (€ / pc.)
50.9796 € *
Available: 0 pcs.
Available in 5 Days: 39 pcs.
Leadtime: On Request **
Front panel, SB-FP-24SC-S-OM4, EFB Elektronik
Front panel for 19" splice boxes equipped with LC duplex adapters in the categories OM3, OM4 and OS2.
Technical specifications
Anordnung | waagerecht, 1-reihig | |
Anschluss | 24 x LC Duplex | |
Ausführung | Bestückte Frontblende | |
Breite | 432 mm | |
Farbe | grau | |
Höhe | 43.5 mm | |
Pigtails | 48 x 50/125 OM4 | |
Tiefe | 13 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85367000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |