SB-FP-24SC-S-OS2 | EFB-Elektronik
FO front panel, 48 x 9/125 OS2, 24 x LC duplex, horizontal, 1 row, (W x H x D) 432 x 43.5 x 13 mm, gray, SB-FP-24SC-S-OS2
Order No.: 26P2844
EAN: 4049759258665
MPN:
SB-FP-24SC-S-OS2
Unit Price (€ / pc.)
40.7813 € *
Available in 5 Days: 45 pcs. - if ordered today
Front panel, SB-FP-24SC-S-OS2, EFB Elektronik
Front panel for 19" splice boxes equipped with LC duplex adapters in the categories OM3, OM4 and OS2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 48 x 9/125 OS2 | |
| Version | equipped front panel | |
| Connection | 24 x LC duplex | |
| Arrangement | horizontal, 1 row | |
| Width | 432 mm | |
| Height | 43.5 mm | |
| Depth | 13 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |