SB-FP-S-12SC-S-OM4 | EFB-Elektronik

FO front panel, 24 x 50/125 OM4, 12 x LC duplex, horizontal, 1 row, (W x H x D) 432 x 43.5 x 13 mm, black, SB-FP-S-12SC-S-OM4

Order No.: 26P2831
EAN: 4049759258719
MPN:
SB-FP-S-12SC-S-OM4
EFB-Elektronik
SB-FP-S-12SC-S-OM4 EFB-Elektronik Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
30.4759 € *
Available: 0 pcs.
Available in 5 Days: 137 pcs.
Leadtime: On Request **
Total Price:
30.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.4759 €

Front panel, SB-FP-S-12SC-S-OM4, EFB Elektronik

Front panel for 19" splice boxes equipped with LC duplex adapters in the categories OM3, OM4 and OS2.

Technical specifications
Anordnung waagerecht, 1-reihig
Anschluss 12 x LC Duplex
Ausführung Bestückte Frontblende
Breite 432 mm
Farbe schwarz
Höhe 43.5 mm
Pigtails 24 x 50/125 OM4
Tiefe 13 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85367000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes