SB-FP-S-6SC-D-V-OM3 | EFB-Elektronik
FO front panel, 12 x 50/125 OM3, 6 x SC duplex, vertical, 1 row, (W x H x D) 432 x 43.5 x 13 mm, black, SB-FP-S-6SC-D-V-OM3
Order No.: 26P2847
EAN: 4049759263768
MPN:
SB-FP-S-6SC-D-V-OM3
Unit Price (€ / pc.)
15.8389 € *
Available: 0 pcs.
Available in 5 Days: 324 pcs.
Leadtime: On Request **
Front panel, SB-FP-S-6SC-D-V-OM3, EFB Elektronik
Front panel for 19" splice boxes equipped with SC duplex adapters in the categories OM3, OM4 and OS2.
Technical specifications
Pigtails | 12 x 50/125 OM3 | |
Version | Bestückte Frontblende | |
Connection | 6 x SC Duplex | |
Arrangement | senkrecht, 1-reihig | |
Width | 432 mm | |
Height | 43.5 mm | |
Depth | 13 mm | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |