SB-FP-S-6SC-D-V-OS2 | EFB-Elektronik
FO front panel, 12 x 9/125 OS2, 6 x SC duplex, vertical, 1 row, (W x H x D) 432 x 43.5 x 13 mm, black, SB-FP-S-6SC-D-V-OS2
Order No.: 26P2823
EAN: 4049759263782
MPN:
SB-FP-S-6SC-D-V-OS2
Unit Price (€ / pc.)
15.8389 € *
Available in 5 Days: 317 pcs. - if ordered today
Front panel, SB-FP-S-6SC-D-V-OS2, EFB Elektronik
Front panel for 19" splice boxes equipped with SC duplex adapters in the categories OM3, OM4 and OS2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 12 x 9/125 OS2 | |
| Version | equipped front panel | |
| Connection | 6 x SC duplex | |
| Arrangement | vertical, 1 row | |
| Width | 432 mm | |
| Height | 43.5 mm | |
| Depth | 13 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |