SB-FP-S-6SC-S-OM4 | EFB-Elektronik

FO front panel, 12 x 50/125 OM4, 6 x LC duplex, vertical, 1 row, (W x H x D) 432 x 43.5 x 13 mm, black, SB-FP-S-6SC-S-OM4

Order No.: 26P2827
EAN: 4049759262464
MPN:
SB-FP-S-6SC-S-OM4
SB-FP-S-6SC-S-OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
SB-FP-S-6SC-S-OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
18.1832 € *
Available: 0 pcs.
Available in 5 Days: 211 pcs.
Leadtime: On Request **
Total Price:
18.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.1832 €

Front panel, SB-FP-S-6SC-S-OM4, EFB Elektronik

Front panel for 19" splice boxes equipped with LC duplex adapters in the categories OM3, OM4 and OS2.

Technical specifications
Pigtails 12 x 50/125 OM4
Version Bestückte Frontblende
Connection 6 x LC Duplex
Arrangement senkrecht, 1-reihig
Width 432 mm
Height 43.5 mm
Depth 13 mm
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes