EBUSBC-DP-4K60PD | EFB-Elektronik
USB type C - DP1.2 adapter, 4K60Hz with type C PD port, black
Order No.: 25P8544
EAN: 4049759271992
MPN:
EBUSBC-DP-4K60PD
Unit Price (€ / pc.)
16.1602 € *
Available: 0 pcs.
Available in 5 Days: 160 pcs.
Leadtime: On Request **
USB-C video converter, EBUSBC-DP-4K60PD, EFB Elektronik
Features
- With the USB Type-C to DVI adapter (DP Alternate mode) you can connect a monitor with a DVI port to the Type-C port of your PC / laptop / tablet
- Supports DisplayPort 1.2 Alternate mode
- Supports a maximum resolution of 1080P and HDCP
- Thunderbolt3 compatible
- USB Bus Powered (no external power supply)
Technical specifications
Product type | Adapter | |
Version | 4K, 60 Hz | |
Connection | USB-C, DP1.2 | |
Colour | weiß |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |