EBUSBC-DP-8K60 | EFB-Elektronik
USB type C - DP1.4 adapter, 8K60Hz, black
Order No.: 25P8542
EAN: 4049759271794
MPN:
EBUSBC-DP-8K60
Unit Price (€ / pc.)
12.6854 € *
Available: 5 pcs.
Available in 5 Days: 122 pcs. - if ordered today
Total Price:
12.69 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6854 €
10 pcs.
11.1622 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-C video converter, EBUSBC-DP-8K60, EFB Elektronik
Features
- Type-C to DisplayPort connection cable for connection between a USB Type-C device like PC/Notebook/Tablet to a HDMI display
- Supports DisplayPort1.4/1.2 with max 4K/120Hz and 8K60Hz resolution
- Supports Deep Color format up to 48bit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | 8K, 60 Hz | |
| Connection | USB-C, DP1.4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |