EBUSBC-DVI | EFB-Elektronik
USB type C - DVI adapter, 1080P, black
Order No.: 25P8545
EAN: 4049759271787
MPN:
EBUSBC-DVI
Unit Price (€ / pc.)
14.5894 € *
Available: 0 pcs.
Available in 5 Days: 79 pcs.
Leadtime: On Request **
USB-C video converter, EBUSBC-DVI, EFB Elektronik
Features
- With the USB Type-C to DVI adapter (DP Alternate mode) you can connect a monitor with a DVI port to the Type-C port of your PC / laptop / tablet
- Supports DisplayPort 1.2 Alternate mode
- Supports a maximum resolution of 1080P and HDCP
- Thunderbolt3 compatible
- USB Bus Powered (no external power supply)
Technical specifications
Connection | USB-C, DVI | |
Colour | schwarz | |
Product type | Adapter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |