EBUSBC-HDMI-4K30 | EFB-Elektronik
USB type C - HDMI adapter, 4K30Hz, black
Order No.: 25P8540
EAN: 4049759271763
MPN:
EBUSBC-HDMI-4K30
Unit Price (€ / pc.)
14.9940 € *
Available: 2 pcs.
Available in 5 Days: 174 pcs.
Leadtime: On Request **
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9940 €
10 pcs.
13.1971 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-C video converter, EBUSBC-HDMI-4K30, EFB Elektronik
Features
- With the USB Type-C to HDMI adapter (DP Alternate mode) you can connect a monitor with an HDMI port to the Type-C port of your PC / laptop / tablet
- Supports the DP1.2 alternate mode with a max. resolution of 4K30Hz
- Supports RGB4: 4: 4 / YCbCr4: 4: 4 / YCbCr4: 2: 2 and HDCP1.4
- Thunderbolt3 compatible
- USB bus powered (no external power supply)
Technical specifications
Product type | Adapter | |
Version | 4K, 30 Hz | |
Connection | USB-C, HDMI | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |