EBUSBC-HDMI-4K60 | EFB-Elektronik

USB type C - HDMI adapter, 4K60Hz, black

Order No.: 25P8541
EAN: 4049759271770
MPN:
EBUSBC-HDMI-4K60
EBUSBC-HDMI-4K60 EFB-Elektronik Converters
Image may differ
Unit Price (€ / pc.)
16.3863 € *
Available: 2 pcs.
Available in 5 Days: 321 pcs.
Leadtime: On Request **
Total Price:
16.39 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3863 €
5 pcs.
15.3986 €
15 pcs.
14.8155 €
50 pcs.
14.1610 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB-C video converter, EBUSBC-HDMI-4K60, EFB Elektronik

With the USB type-C to HDMI adapter (DP alternate mode) you can connect a monitor with an HDMI port to the type-C port of your PC / laptop / tablet. Supports the DP1.2 / 1.4 alternate mode with a max . Resolution of 4K60Hz.

Features

  • Supports RGB / YCbCr 4: 4: 4 / YCbCr 4: 2: 2 / YCbCr 4: 2: 0, bit depth: 6bit , 8bit ,10bit, 12bit, HDR, HDCP
  • Thunderbolt3 compatible
  • USB Bus Powered (no external power supply)
Technical specifications
Product type Adapter
Version 4K, 60 Hz
Connection USB-C, HDMI
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes