EBUSBC-HDMI-8K60 | EFB-Elektronik
USB type C - HDMI adapter, 8K60Hz, white
Order No.: 25P8539
EAN: 4049759271749
MPN:
EBUSBC-HDMI-8K60
Unit Price (€ / pc.)
33.201 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: On Request **
USB-C video converter, EBUSBC-HDMI-8K60, EFB Elektronik
With the USB Type-C to HDMI (DP Alternate mode) you can connect a monitor with an HDMI port to the Type-C port of your PC / laptop / tablet. Supports the DP1.2 / 1.4 Alternate Mode with a maximum resolution from 8K60Hz.
Features
- Supports RGB / YCbCr 4: 4: 4 / YCbCr 4: 2: 2 / YCbCr 4: 2: 0, bit depth: 6bit ,8bit, 10bit, 12bit, HDR, HDCP
- Thunderbolt3 compatible
Technical specifications
Product type | Adapter | |
Version | 8K, 60 Hz | |
Connection | USB-C, HDMI | |
Colour | weiß |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |