EL023V2 | EFB-Elektronik
Media converter RJ45-STP/SC 2km,Fast Ethernet, MM
Order No.: 26P2161
EAN: 4049759057909
MPN:
EL023V2
Unit Price (€ / pc.)
22.7647 € *
Available in 5 Days: 235 pcs. - if ordered today
Media converter, EL023V2, EFB Elektronik
This device is a Media Converter that supports RJ45-STP/ST connections, operates at 1310nm wavelength, and has a range of 2km. It is designed for Fast Ethernet networks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | media converter | |
| Version | RJ45-STP/SC 2 km, Fast Ethernet, MM | |
| Connection | RJ45, SC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |