EL024V2 | EFB-Elektronik
Media converter RJ45-STP/SC 850nm/550m,Gigabit SX, MM
Order No.: 26P2162
EAN: 4049759057916
MPN:
EL024V2
Unit Price (€ / pc.)
50.7178 € *
Available: 0 pcs.
Available in 5 Days: 37 pcs.
Leadtime: 3 Weeks **
Media converter, EL024V2, EFB Elektronik
The media converter supports RJ45-STP/SC connections, operates at 850nm wavelength, and has a range of 550m. It is designed for Gigabit SX and is compatible with multimode fiber optics.
Technical specifications
Connection | RJ45, SC | |
Version | RJ45-STP/SC 850 nm/550 m, Gigabit SX, MM | |
Product type | Medienkonverter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |