EL025V2 | EFB-Elektronik
Media converter RJ45-STP/SC 1310nm/10km,Fast Ethernet, SM
Order No.: 26P2163
EAN: 4049759057923
MPN:
EL025V2
Unit Price (€ / pc.)
22.7647 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: On Request **
Media converter, EL025V2, EFB Elektronik
The media converter RJ45-STP/SC 1310nm/10km is a FastEthernet converter that supports Single Mode fiber optic cables. It is designed to convert signals from RJ45 to STP/SC connectors and has a transmission distance of up to 10 kilometers.
Technical specifications
Connection | RJ45, SC | |
Version | RJ45-STP/SC 1310 nm/10 km, Fast Ethernet, SM | |
Product type | Medienkonverter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |