EL027V2 | EFB-Elektronik

Media converter GigabitMM 10/100/1000T - 1000BaseSX-SC

Order No.: 26P2165
EAN: 4049759057947
MPN:
EL027V2
EL027V2 EFB-Elektronik Converters
Image may differ
Unit Price (€ / pc.)
47.9213 € *
Available: 0 pcs.
Available in 5 Days: 141 pcs.
Leadtime: 3 Weeks **
Total Price:
47.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.9213 €

Media converter, EL027V2, EFB Elektronik

The media converter gigabit MM 10/100/1000T - 1000 Base SX-SC is a versatile device that allows for seamless conversion of media signals. It supports Gigabit Ethernet and offers multi-mode fiber connectivity with SC connectors.

Technical specifications
Connection RJ45, SC
Version GigabitMM 10/100/1000T - 1000 BaseSX-SC
Product type Medienkonverter
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes