EL029 | EFB-Elektronik
Media converter 1x100/1000Mbit RJ45,1 x Gigabit SFP Port
Order No.: 26P2167
EAN: 4049759102586
MPN:
EL029
Unit Price (€ / pc.)
38.3418 € *
Available: 0 pcs.
Available in 5 Days: 69 pcs.
Leadtime: 3 Weeks **
Media converter, EL029, EFB Elektronik
The EL029 is a media converter for RJ45 to FO via MGBIC (EL029) with external power supply included.
Technical specifications
Connection | RJ45, SFP | |
Version | 1x100/1000 Mbit RJ45,1 x Gigabit SFP Port | |
Product type | Medienkonverter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |