EL031 | EFB-Elektronik
Media converter 2 x SFP Gigabit Ports
Order No.: 26P2168
EAN: 4049759102593
MPN:
EL031
Unit Price (€ / pc.)
43.1494 € *
Available: 0 pcs.
Available in 5 Days: 88 pcs.
Leadtime: 6 Weeks **
Media converter, EL031, EFB Elektronik
The EL031 is a media converter for RJ45 to FO via MGBIC (EL029) with external power supply included.
Technical specifications
Connection | 2 x SFP | |
Version | Gigabit Ports | |
Product type | Medienkonverter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |