MCT-3002BTFC-SM10 | EFB-Elektronik
Compact media converter RJ45-SC, 10km, SM, Gigabit Ethernet
Order No.: 26P2615
EAN: 4049759168704
MPN:
MCT-3002BTFC-SM10
Unit Price (€ / pc.)
106.1718 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: On Request **
Media converter, MCT-3002BTFC-SM10, EFB Elektronik
The MCT-3002BTFC-SM10 is a CTS Compact Media Converter designed for Gigabit Ethernet connections over single-mode fiber with an SC connector, offering a transmission range of up to 10 kilometers.
Features
- Link alarm
- Diagnostic LEDs
- Frame checking and error filtering
- External power supply included
Technical specifications
Product type | Medienkonverter | |
Version | RJ45-SC, 10 km, SM, Gigabit Ethernet | |
Connection | RJ45, SC | |
Colour | grau |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |