MCT-3002SFP-DR | EFB-Elektronik
Compact media converter RJ45-SFP, 100/1000Mbps
Order No.: 26P2616
EAN: 4049759168711
MPN:
MCT-3002SFP-DR
Unit Price (€ / pc.)
80.4083 € *
Available: 2 pcs.
Available in 5 Days: 44 pcs.
Leadtime: On Request **
Media converter, MCT-3002SFP-DR, EFB Elektronik
The MCT-3002SFP-DR is a compact media converter that supports Gigabit Ethernet and utilizes SFP technology.
Features
- Dual speed SFP
- Link alarm
- Diagnostic LEDs
- Frame checking and error filtering
- External power supply included
Technical specifications
Product type | Medienkonverter | |
Version | RJ45-SFP, 100/1000 Mbps | |
Connection | RJ45, SFP | |
Colour | grau |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |