MCT-5002FSMSFP+ | EFB-Elektronik
Compact Media Converter 10G Base-R SFP+ to SFP+
Order No.: 26P2621
EAN: 4049759242756
MPN:
MCT-5002FSMSFP+
Unit Price (€ / pc.)
355.7981 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Media converter, MCT-5002FSMSFP+, EFB Elektronik
The MCT-5002FSMSFP+ is a compact media converter that supports 10G Base-R SFP+ to SFP+ conversion.
Technical specifications
Product type | Medienkonverter | |
Version | 10G Base-R SFP+ auf SFP+ | |
Connection | 2 x SFP+ | |
Colour | schwarz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |