MCT-5002SFP+ | EFB-Elektronik
Compact Media Converter 10G N-Base-T,(100M/1G/2.5G/5G/10G) to 10G Base-R
Order No.: 26P2622
EAN: 4049759210588
MPN:
MCT-5002SFP+
Unit Price (€ / pc.)
403.1125 € *
Available: 0 pcs.
Leadtime: On Request **
Media converter, MCT-5002SFP+, EFB Elektronik
The MCT-5002SFP+ is a compact media converter that supports 10G N-Base-T technology.
Technical specifications
Product type | Medienkonverter | |
Version | 10G N-Base-T (100M/1G/2.5G/5G/10G) auf 10G Base-R | |
Connection | RJ45, SFP+ | |
Colour | grau |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |