34614.1 | EFB-Elektronik

Pin contact, AWG 26-24, crimp connection, 34614.1

Order No.: 26P1084
EAN: 4049759038823
MPN:
34614.1
34614.1 EFB-Elektronik Crimp Contacts
Image may differ
Unit Price (€ / pck.)
5.2360 € *
Available: 0 pck.
Available in 5 Days: 1 pck.
Leadtime: On Request **
Total Price:
5.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
5.2360 €

Crimp contacts, 34614.1, EFB Elektronik

Crimp contacts plug E-CRIS/28/100/B, 100pu in bag.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 26-24
Insulation diameter 2,1 mm
Contact connection Crimpanschluss
Logistics
Country of origin TW
Customs tariff number 85366990
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes