34616.2 | EFB-Elektronik
Receptacle, crimp connection, 34616.2
Order No.: 26P1083
EAN: 4049759038847
MPN:
34616.2
Unit Price (€ / pck.)
528.3957 € *
Available: 0 pck.
Leadtime: 31 Weeks **
Crimp contacts, 34616.2, EFB Elektronik
Crimp contacts jack E-CRIF/28/0, 10.000er coil.
Technical specifications
Version | Stiftkontakt | |
Insulation diameter | 2,1 mm | |
Contact connection | Crimpanschluss |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 10.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |