39934.2 | EFB-Elektronik
Crimping pliers for RJ45 Hirose plug TM11-TM21-TM31, EFB-Elektronik 39934.2
Order No.: 26P2650
EAN: 4049759028947
MPN:
39934.2
Unit Price (€ / pc.)
46.3505 € *
Available: 1 pcs.
Available in 5 Days: 144 pcs.
Leadtime: 9 Weeks **
Crimping tool, 39934.2, EFB Elektronik
The 39934.2 is a crimping tool for RJ45 Hirose connector including strain relief in one operation. It is particularly suitable for local assembly without accessories.
Technical specifications
Suitable for | RJ45 Hirose Stecker TM11-TM21-TM31 | |
Weight | 500 g | |
Length | 220 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |