E-MUC410 | EFB-Elektronik
Crimping pliers for modular plug RJ45, EFB-Elektronik E-MUC410
Order No.: 26P2653
EAN: 4049759029050
MPN:
E-MUC410
Unit Price (€ / pc.)
79.5396 € *
Available: 1 pcs.
Available in 5 Days: 37 pcs.
Leadtime: 18 Weeks **
Crimping tool, E-MUC410, EFB Elektronik
The E-MUC410 crimping tool is designed for RJ Plug shielded connectors and is also capable of cutting and stripping wires, making it perfect for field assembly applications.
Technical specifications
Suitable for | Modularstecker RJ45 | |
Weight | 510 g | |
Length | 210 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |