EK129.10 | EFB-Elektronik
Connection cable, 10 m, D-Sub plug, 9 pole to D-Sub plug, 9 pole, EK129.10
Order No.: 25P8699
EAN: 4049759052485
MPN:
EK129.10
Unit Price (€ / pc.)
8.5442 € *
Available: 0 pcs.
Available in 5 Days: 144 pcs.
Leadtime: On Request **
Total Price:
8.54 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5442 €
10 pcs.
8.0087 €
50 pcs.
7.4732 €
100 pcs.
6.9377 €
*incl. VAT plus shipping costs
**Subject to prior sale
Datacable, EK129.10, EFB Elektronik
This beige data cable is a 1:1 serial cable with two DSub 9 connectors, both male to male. And it has a length of 10.0 m.
Technical specifications
Connection (1) | D-Sub-Stecker, 9-polig | |
Connection (2) | D-Sub-Stecker, 9-polig | |
Version | Datenkabel | |
Colour | beige | |
Cable length | 10 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |