EK129.5 | EFB-Elektronik
Connection cable, 5 m, D-Sub plug, 9 pole to D-Sub plug, 9 pole, EK129.5
Order No.: 25P8702
EAN: 4049759052515
MPN:
EK129.5
Unit Price (€ / pc.)
5.6525 € *
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
5.3074 €
50 pcs.
4.9504 €
100 pcs.
4.5934 €
*incl. VAT plus shipping costs
Subject to prior sale
Datacable, EK129.5, EFB Elektronik
This beige data cable is a 1:1 serial cable with two DSub 9 connectors, both male to male. And it has a length of 5,0 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Connection (1) | D-Sub plug, 9 pole | |
| Connection (2) | D-Sub plug, 9 pole | |
| Cable length | 5 m | |
| Colour | beige | |
| Pin configuration | 1:1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |