EK137.1 | EFB-Elektronik
Connecting line, 1 m, D-Sub plug, 25 pole to D-Sub plug, 25 pole, EK137.1
Order No.: 25P8703
EAN: 4049759052577
MPN:
EK137.1
Unit Price (€ / pc.)
6.4736 € *
Available: 0 pcs.
Available in 5 Days: 387 pcs.
Leadtime: On Request **
Datacable, EK137.1, EFB Elektronik
This beige data cable is a 1:1 serial cable with two DSub 25 connectors, both male to male. And it has a length of 1,0 m.
Technical specifications
Connection (1) | D-Sub plug, 25 pole | |
Connection (2) | D-Sub plug, 25 pole | |
Version | data cable | |
Colour | beige | |
Cable length | 1 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |