EK137.10 | EFB-Elektronik

Connecting line, 10 m, D-Sub plug, 25 pole to D-Sub plug, 25 pole, EK137.10

Order No.: 25P8704
EAN: 4049759052584
MPN:
EK137.10
EFB-Elektronik
EK137.10 EFB-Elektronik D-Sub Cables
Image may differ
Unit Price (€ / pc.)
18.2903 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
18.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.2903 €

Datacable, EK137.10, EFB Elektronik

This beige data cable is a 1:1 serial cable with two DSub 25 connectors, both male to male. And it has a length of 10,0 m.

Technical specifications
Connection (1) D-Sub plug, 25 pole
Connection (2) D-Sub plug, 25 pole
Version data cable
Colour beige
Cable length 10 m
Pin configuration 1:1
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes