EK137.5 | EFB-Elektronik

Connecting line, 5 m, D-Sub plug, 25 pole to D-Sub plug, 25 pole, EK137.5

Order No.: 25P8707
EAN: 4049759052614
MPN:
EK137.5
EFB-Elektronik
EK137.5 EFB-Elektronik D-Sub Cables
Image may differ
Unit Price (€ / pc.)
12.2927 € *
Available: 0 pcs.
Available in 5 Days: 101 pcs.
Leadtime: On Request **
Total Price:
12.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.2927 €

Datacable, EK137.5, EFB Elektronik

This beige data cable is a 1:1 serial cable with two DSub 25 connectors, both male to male. And it has a length of 5,0 m.

Technical specifications
Anschluss (1) D-SUB-Stecker, 25-polig
Anschluss (2) D-SUB-Stecker, 25-polig
Ausführung Datenkabel
Farbe beige
Kabellänge 5 m
Pinbelegung 1:1
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes