EK150.3 | EFB-Elektronik

Printer cable, 3 m, D-Sub plug, 25 pole to D-Sub socket, 9 pole, EK150.3

Order No.: 25P8711
EAN: 4049759052638
MPN:
EK150.3
EK150.3 EFB-Elektronik D-Sub Cables
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Available in 5 Days: 175 pcs.
Leadtime: On Request **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.2729 €
50 pcs.
2.1182 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Printer cable, EK150.3, EFB Elektronik

The EK150.3 is a serial cable for laser printer with DSub 25 to DSub 9 connectors, male to female, 3.0 meters in length, in beige color.

Technical specifications
Connection (1) D-Sub-Stecker, 25-polig
Connection (2) D-Sub-Buchse, 9-polig
Version Druckerkabel
Colour beige
Cable length 3 m
Pin configuration 1-4, 2-2, 3-3, 4-5, 4-6, 5-7, 6-20, 8-20
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes