EK152.3 | EFB-Elektronik

Connection cable, 3 m, D-SUB socket, 9 pole to D-SUB socket, 9 pole, EK152.3

Order No.: 25P8713
EAN: 4049759052669
MPN:
EK152.3
EK152.3 EFB-Elektronik D-Sub Cables
Image may differ
Unit Price (€ / pc.)
4.4982 € *
Available: 0 pcs.
Available in 5 Days: 324 pcs.
Leadtime: 14 Weeks **
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
4.2245 €
50 pcs.
3.9270 €
100 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale

Datacable, EK152.3, EFB Elektronik

This beige data cable is a 1:1 serial cable with two DSub 9 connectors, both female to female. And it has a length of 3.0 m.

Technical specifications
Connection (1) D-SUB-Buchse, 9-polig
Connection (2) D-SUB-Buchse, 9-polig
Version Datenkabel
Colour beige
Cable length 3 m
Pin configuration 1:1
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes