EK165.1 | EFB-Elektronik

Connection cable, 1 m, D-Sub plug, 25 pole to D-SUB socket, 25 pole, EK165.1

Order No.: 25P8715
EAN: 4049759052683
MPN:
EK165.1
EK165.1 EFB-Elektronik D-Sub Cables
Image may differ
Unit Price (€ / pc.)
5.6049 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
5.2360 €
50 pcs.
4.8552 €
100 pcs.
4.4744 €
*incl. VAT plus shipping costs
**Subject to prior sale

Datacable, EK165.1, EFB Elektronik

The data cable is a serial 1:1 connection with two DSub 25 connectors, one male and one female, measuring 1.0 m in length and colored beige.

Technical specifications
Connection (1) D-SUB-Stecker, 25-polig
Connection (2) D-SUB-Buchse, 25-polig
Version Datenkabel
Colour beige
Cable length 1 m
Pin configuration 1:1
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes