EK165.10 | EFB-Elektronik
Connection cable, 10 m, D-Sub plug, 25 pole to D-SUB socket, 25 pole, EK165.10
Order No.: 25P8716
EAN: 4049759052690
MPN:
EK165.10
Unit Price (€ / pc.)
15.9817 € *
Available: 0 pcs.
Available in 5 Days: 58 pcs.
Leadtime: 14 Weeks **
Total Price:
15.98 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9817 €
10 pcs.
14.9107 €
50 pcs.
13.8516 €
100 pcs.
12.7806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Datacable, EK165.10, EFB Elektronik
The data cable is a serial 1:1 connection with two DSub 25 connectors, one male and one female, measuring 10.0 m in length and colored beige.
Technical specifications
Anschluss (1) | D-SUB-Stecker, 25-polig | |
Anschluss (2) | D-SUB-Buchse, 25-polig | |
Ausführung | Datenkabel | |
Farbe | beige | |
Kabellänge | 10 m | |
Pinbelegung | 1:1 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |